
The 74FCT3807QG is a commercial temperature low skew clock driver from Integrated Device Technology. It operates over a supply voltage range of 3V to 3.6V and features a propagation delay of 4.8ns. The device is packaged in a 20-pin SSOP package and is suitable for use in a variety of clock and timing applications. The 74FCT3807QG is rated for operation over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 74FCT3807QG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.937 |
| Length | 8.6868 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |