Industrial temperature grade, 48-terminal, BIDIRECTIONAL BUS TRANSCEIVER with a 3.3V nominal supply voltage (2.7V-3.6V range). Features 8 bits, TRUE output polarity, and a COMMON CONTROL. Offers a propagation delay of 5.7ns (4.8ns at nominal supply) with a 50pF load capacitance and 12mA max I(ol). Packaged in a 48-pin R-PDSO-G48 (SSOP-48) with dimensions of 7.493mm width and 15.875mm length.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 74LVCR162245APVG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.493 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |