The 79R4400MC-75G447 is a 64-bit RISC microprocessor with a nominal supply voltage of 5V and a maximum supply current of 3600mA. It is packaged in a PGA447 package with a 39x39mm footprint. The device operates at a speed of 75 and has 447 terminals positioned perpendicularly. It is designed for use in various applications, including microprocessor and peripheral ICs.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 447 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P447 |
| Pin Count | 447 |
| Supply Current-Max | 3600 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 75 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |