Checking distributor stock and pricing after the page loads.
Integrated Device Technology 80HCPS1848CRM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 784 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 29 |
| Length | 29 |
| Pin Count | 784 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7940 |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |