The 813N252AKI-04LFT is an industrial-grade clock generator IC from Integrated Device Technology, featuring a quad terminal position and a VFQFN-32 package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3.135V and 3.465V, respectively. This IC is designed for use in clock and timing applications, including clock generators and synthesizers.
Integrated Device Technology 813N252AKI-04LFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 813N252AKI-04LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.