The 82P2281PF is a quad-SPI interface IC from Integrated Device Technology, featuring 80 terminals in a TQFP-80 package. It operates over an industrial temperature range of -40°C to 85°C and is supplied at 1.8V. This IC is designed for specialized interface applications, with a single function and a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology 82P2281PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 82P2281PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.