
100-terminal, QUAD-position integrated circuit with a supply voltage of 1.8V. Features an industrial temperature grade, operating from -40°C to 85°C. This specialized interface IC is housed in a 14mm x 20mm TQFP-100 package, conforming to JEDEC package code R-PQFP-G100, and offers a single function.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 82P2282PFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |