PCM Transceiver, 1-Func, PBGA640, 31 X 31 MM, PLASTIC, TEBGA-640
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology 82P2521BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 640 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B640 |
| Width | 31 |
| Length | 31 |
| Pin Count | 640 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 82P2521BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.