
This 24-pin industrial low skew clock driver from Integrated Device Technology operates within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 2.625V and 2.375V, respectively. The device has a propagation delay of 4.4ns and a maximum output current of 15mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8308 |
| Propagation Delay (tpd) | 4.4 |
| Max I(ol) | 0.015 |
| Prop. Delay@Nom-Sup | 4.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |