
This commercial clock generator IC from Integrated Device Technology features 16 terminals with a dual terminal position. It operates within a temperature range of 0 to 70°C and has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.6V and 2V, respectively. The IC is packaged in a TSSOP16 package with a width of 4.4mm and a length of 5mm.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 83905AGLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 2 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |