
This 20-pin quad clock generator IC from Integrated Device Technology operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.6V and 2V, respectively. The device draws a maximum supply current of 10mA. The JEDEC package code is S-XQCC-N20, indicating a 20-pin quad package type.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 83905AKLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 2 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |