
This industrial-grade clock driver from Integrated Device Technology operates within a temperature range of -40 to 85 degrees Celsius. It features a low skew design and is available in a 32-pin LQFP package. The device requires a supply voltage between 2.375 and 2.625 volts and has a propagation delay of 4.4 nanoseconds. The maximum output current is 15 microamps.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 83948 |
| Propagation Delay (tpd) | 4.4 |
| Max I(ol) | 0.015 |
| Prop. Delay@Nom-Sup | 4.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |