This clock generator IC features a commercial temperature grade and operates within a supply voltage range of 2.375 to 2.625 volts. It is available in a VFQFN-16 package and has 16 terminals. The device is designed to function within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 840001AK-34LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |