The 843021AGLFT is an 8-pin TSSOP clock generator from Integrated Device Technology. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a minimum of 2.97V and a maximum of 3.63V. The supply current is maximized at 85uA. The clock generator is available in a TSSOP8 package with dimensions of 3mm in width and 4.4mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |