
The 8430S10BYI-02LFT is a quad clock generator IC from Integrated Device Technology, featuring a 48-pin TQFP48 package and operating within a temperature range of -40 to 85 degrees Celsius. It is designed for industrial-grade applications and has a supply voltage range of 3.135 to 3.465 volts. The IC is suitable for use in a variety of clock and timing applications, including processor-specific functions. The device is available in a 7mm x 7mm package type HTFQFP, TQFP48, 0.35SQ.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |