The 85211BMI-03LNT is an industrial-grade clock driver IC from Integrated Device Technology with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.465V. It operates within a temperature range of -40°C to 85°C and features a propagation delay of 1.3ns. The device is available in an 8-pin SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in industrial applications and has a low skew characteristic.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 85211 |
| Propagation Delay (tpd) | 1.3 |
| Prop. Delay@Nom-Sup | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |