
This commercial-grade clock driver IC features a 20-pin TSSOP package and operates over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.465V. The device has a propagation delay of 1.9ns and is designed for low skew applications. It is available in a TSSOP20 package with a width of 4.4mm and a length of 6.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8535 |
| Propagation Delay (tpd) | 1.9 |
| Prop. Delay@Nom-Sup | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |