
The 853S014AGILFT is a 20-pin industrial-grade clock driver from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.375V and 3.8V. The device features a low skew clock driver with a propagation delay of 0.5ns and a maximum frequency of 2000 MHz. It is packaged in a TSSOP20, 0.25mm pitch package.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 853S014AGILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853S |
| Propagation Delay (tpd) | 0.5 |
| Prop. Delay@Nom-Sup | 0.5 |
| fmax-Min | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |