
This industrial-grade low skew clock driver from Integrated Device Technology operates over a temperature range of -40°C to 85°C. It is available in a 32-pin TQFP package and is designed to drive clocks with a propagation delay of 0.61ns. The device can handle supply voltages between 2.375V and 3.8V and is suitable for use in applications requiring low skew and high-speed clocking.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 853S111BYILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853S |
| Propagation Delay (tpd) | 0.61 |
| Prop. Delay@Nom-Sup | 0.645 |
| fmax-Min | 2500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |