
This industrial-grade clock driver IC features a low skew design and operates within a temperature range of -40°C to 85°C. It has 16 terminals and is packaged in a 4.40 x 5 mm TSSOP-16 package, which is RoHS compliant. The IC is designed to work with a supply voltage of 3.135 to 3.465V and has a propagation delay of 1.3ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 854104 |
| Propagation Delay (tpd) | 1.3 |
| Prop. Delay@Nom-Sup | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |