
This industrial-grade clock driver features a low skew of 2.5ns and operates within a temperature range of -40°C to 85°C. It is available in an 8-pin SOIC package and is designed for use with a 3.3V supply voltage. The device is suitable for applications requiring precise clock timing and is compliant with industrial temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 85411AMILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 85411 |
| Propagation Delay (tpd) | 2.5 |
| Prop. Delay@Nom-Sup | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |