
This commercial temperature clock driver from Integrated Device Technology features a low skew design and operates from a nominal supply voltage of 3.3V. The device is packaged in an 8-pin SOIC package and has a propagation delay of 2.5ns. The clock driver is suitable for use in applications where low jitter and high accuracy are required, and can operate over a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 85411AMLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 85411 |
| Propagation Delay (tpd) | 2.5 |
| Prop. Delay@Nom-Sup | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |