
This industrial-grade clock driver features a 20-pin TSSOP-20 package and operates within a temperature range of -40°C to 85°C. It is designed to provide low skew performance and is suitable for use with a supply voltage of 3.135V to 3.465V. The device is a member of the 8545 family and is characterized by a propagation delay of 3.6ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8545 |
| Propagation Delay (tpd) | 3.6 |
| Prop. Delay@Nom-Sup | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |