
Low skew clock driver IC with 24 terminals, designed for industrial temperature grades (-40°C to 85°C). Features a 2.5V nominal supply voltage (2.375V to 2.625V range) and a propagation delay of 0.85ns. Packaged in a 24-pin TSSOP (R-PDSO-G24) with dimensions of 4.4mm width and 7.8mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 854S |
| Propagation Delay (tpd) | 0.85 |
| Prop. Delay@Nom-Sup | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |