This 48-pin TSSOP clock driver from Integrated Device Technology operates within a temperature range of 0 to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.465V. The device is designed to drive low-skew clocks and has a maximum frequency of 600MHz. It is compliant with ROHS standards and has a height of 0.92mm.
Integrated Device Technology 87158AGLFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 87158 |
| Propagation Delay (tpd) | 4 |
| Power Supply Current-Max (ICC) | 65 |
| Max Frequency@Nom-Sup | 600000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 87158AGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.