
The 871S1022EKLFT is a clock generator IC from Integrated Device Technology, featuring a quad flat no-lead package with 32 pins. It operates within a commercial temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 3.3V and a minimum and maximum supply voltage of 3.135V and 3.465V, respectively. This IC is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 871S1022EKLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |