The 87332AMI-01LF is an industrial-grade clock driver IC with a nominal supply voltage of 3.3V and a maximum frequency of 500MHz. It operates over a temperature range of -40 to 85°C and is packaged in a 3.90 x 4.90 mm, 1.37 mm height SOIC-8 package that is compliant with ROHS standards. The device has 8 terminals and features a low skew clock driver function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 87332 |
| Propagation Delay (tpd) | 1.6 |
| Prop. Delay@Nom-Sup | 1.6 |
| fmax-Min | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |