The 874003AGLF is a commercial temperature PLL based clock driver IC with a maximum operating temperature of 70 degrees Celsius. It features 20 terminals and operates within a supply voltage range of 3.135V to 3.465V. The device is packaged in a 20-pin TSSOP package and is designed for use in clock and timing applications. The 874003AGLF has a minimum operating temperature of 0 degrees Celsius and a maximum frequency of 98 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 874003 |
| fmax-Min | 98 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |