The 87946AYILFT is a 32-pin industrial-grade clock driver IC from Integrated Device Technology. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3.3V and a maximum voltage of 3.6V. The IC has a maximum current of 0.02A and a propagation delay of 12 units. It is packaged in a 7mm x 7mm LQFP-32 package with a quad terminal position.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 87946AYILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |