The 89HPES24T6G2ZBALG8 is a commercial temperature bus controller IC from Integrated Device Technology. It operates at a supply voltage of 1V, with a maximum frequency of 100MHz. The device is packaged in a 324-pin FCBGA-324 package. It is designed for use in PCI applications and is suitable for commercial temperature ranges from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 89HPES24T6G2ZBALG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |