Integrated Device Technology 89HT0832PZCHLG8 technical specifications.
| Pin Count | 345 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 89HT0832PZCHLG8 to view detailed technical specifications.
No datasheet is available for this part.