The 8SLVD1204NLGI8 is an industrial-grade quad clock driver from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and features a propagation delay of 0.3ns. This device is available in a 16-pin VFQFN package and is designed for use in clock and timing applications. The 8SLVD1204NLGI8 is a single-function logic IC with a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V. It is part of the 8SLVD family of clock drivers.
Integrated Device Technology 8SLVD1204NLGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8SLVD |
| Propagation Delay (tpd) | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.