The 9250CF-10LF is a clock generator IC from Integrated Device Technology, designed for use in processor-specific applications. It operates within a supply voltage range of 3.135 to 3.465 volts and is specified for commercial temperature grade, with an operating temperature range of 0 to 70 degrees Celsius. The device is packaged in a 0.300 inch, green SSOP-56 package, measuring 7.5mm in width and 18.415mm in length. It features 56 terminals and is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |