This commercial-grade IC features a quad flat no-lead (QFN) package with 40 pins, measuring 5mm by 5mm with a 0.40mm pitch. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 1.98V and a minimum supply voltage of 1.6V. The IC is RoHS compliant and has a commercial temperature grade.
Integrated Device Technology 92HD99B2X5NDGXWCX8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 92HD99B2X5NDGXWCX8 to view detailed technical specifications.
No datasheet is available for this part.