This PLL based clock driver from Integrated Device Technology operates within a supply voltage range of 2.3 to 2.7 volts. It is packaged in a 56-pin BGA package and is rated for operation between 0 and 85 degrees Celsius. The device has a maximum output current of 1 microampere and a minimum frequency of 220 MHz.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 95V857AHLF-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 95V |
| Max I(ol) | 0.001 |
| fmax-Min | 220 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |