
The 9DB106BGILF is a PLL based clock driver from Integrated Device Technology. It has 28 terminals and operates over a temperature range of -40 to 85°C. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.465V. It is available in a 28-pin TSSOP package. The clock driver has a propagation delay of 0.15ns. It is designed for industrial applications and is suitable for use in a variety of clock and timing circuits.
Integrated Device Technology 9DB106BGILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DB |
| Propagation Delay (tpd) | 0.15 |
| Prop. Delay@Nom-Sup | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 9DB106BGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.