
28-pin, dual terminal PLL-based clock driver IC designed for industrial temperature ranges (-40°C to 85°C). Features a nominal supply voltage of 3.3V with a maximum of 3.465V and a minimum of 3.135V. Offers a propagation delay of 0.15ns at nominal supply voltage. Packaged in a 28-lead TSSOP (R-PDSO-G28) with dimensions of 9.7mm length and 4.4mm width.
Integrated Device Technology 9DB106BGILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DB |
| Propagation Delay (tpd) | 0.15 |
| Prop. Delay@Nom-Sup | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.