The 9DB1200BGLFT is a commercial-grade PLL based clock driver from Integrated Device Technology. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage of 3.135 to 3.465V. This device is packaged in a TSSOP64 package type, which is a 0.32mm pitch, 20mm wide TSSOP package. The 9DB1200BGLFT is a single-function device with 64 terminals and is designed for use in clock and timing applications.
Integrated Device Technology 9DB1200BGLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G64 |
| Width | 6.1 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.