The 9DB401CFLF is a commercial temperature PLL-based clock driver IC with 28 terminals, operating within a supply voltage range of 3.135 to 3.465V. It is packaged in a 0.209 inch, ROHS compliant, MO-150 SSOP-28 package. The device is designed to operate within a temperature range of 0 to 70 degrees Celsius. This clock driver IC is suitable for use in a variety of applications requiring a stable clock signal.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 9DB401CFLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |