
The 9DB401CGLF is a commercial temperature PLL based clock driver IC from Integrated Device Technology. It features a 28-pin TSSOP package and operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.465V. It is RoHS compliant and available in a 4.40mm x 0.65mm pitch package.
Integrated Device Technology 9DB401CGLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.