
28-terminal, dual-position clock buffer and driver featuring a PLL-based clock driver logic IC type. Operates within a commercial temperature grade from 0°C to 70°C, with a nominal supply voltage of 3.3V, ranging from 3.135V to 3.465V. Packaged in a TSSOP-28 (JEDEC Package Code: R-PDSO-G28) with dimensions of 9.7mm length and 4.4mm width.
Integrated Device Technology 9DB433AGLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.