Industrial-grade, 48-terminal, dual-position clock buffer and driver IC. Features a PLL-based clock driver logic type, operating within a -40°C to 85°C temperature range. Nominal supply voltage is 3.3V, with a maximum of 3.465V and a minimum of 3.135V. Packaged in a 48-pin TSSOP (JEDEC Package Code: R-PDSO-G48) with dimensions of 6.1mm width and 12.5mm length.
Integrated Device Technology 9DB803DGILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.