
The 9DBL0651BKILFT is a 40-pin industrial-grade clock driver IC from Integrated Device Technology. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 3.135 to 3.465 volts. The device features a quad terminal position and a JEDEC package code of S-XQCC-N40. It is a single-function device with a pin count of 40 and a width and length of 5mm each.
Integrated Device Technology 9DBL0651BKILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DBL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.