Integrated Device Technology 9DBL0741BKILF technical specifications.
| Pin Count | 40 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 9DBL0741BKILF to view detailed technical specifications.
No datasheet is available for this part.