This microprocessor circuit is designed for commercial temperature operation with a supply voltage range of 3.135 to 3.465V and a maximum supply current of 250uA. It features 56 terminals and a quad terminal position. The JEDEC package code is S-PQCC-N56, and the package type is HVQCCN, LCC56,.31SQ,20. The device is suitable for use in a variety of applications, including those requiring a microprocessor circuit with a high level of integration.
Integrated Device Technology 9LPRS502SKLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.