
The 9UMS9610CKLF is a 48-pin QUAD clock generator IC from Integrated Device Technology. It operates within a temperature range of 0 to 85°C and is powered by a nominal voltage of 3.3V, with a minimum voltage of 3.135V and a maximum voltage of 3.465V. The device has a maximum supply current of 55mA. It is packaged in a 48-pin HVQCCN, LCC48, .24SQ, 16 format.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 9UMS9610CKLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |