
The 9UMS9610CKLFT is a 48-pin quad clock generator IC from Integrated Device Technology. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply current of 55mA. It is packaged in a HVQCCN package with dimensions of 6mm in width and 6mm in length. This IC is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 9UMS9610CKLFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |