The ADC0808S250HW/C1:5 is an 8-bit analog-to-digital converter with a resistance ladder converter type and a nominal supply voltage of 3.3V. It operates over an industrial temperature range of -40°C to 85°C and has a maximum analog input voltage of 1V. The device is packaged in a 49-pin HTFQFP package and has a pin count of 49.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ADC0808S250HW/C1:5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G49 |
| Width | 7 |
| Length | 7 |
| Pin Count | 49 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | ADC, RESISTANCE LADDER |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | 0.7 |
| Eccn Code | 3A991.C.1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ADC0808S250HW/C1:5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.