The ADC1610S125HN-C1 is a 16-bit analog-to-digital converter with a proprietary conversion method. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V. The device has 40 terminals and is packaged in a 6 x 6 mm, 0.85 mm height, plastic package with a JEDEC code of S-PQCC-N40. It is designed for use in applications where high accuracy and reliability are required.
Integrated Device Technology ADC1610S125HN-C1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.