The ICS1574BM is a clock generator IC from Integrated Device Technology, featuring a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It has 16 terminals and operates within a temperature range of 0 to 70°C. The device is packaged in a 0.150 inch, skinny SOIC-16 package.
Sign in to ask questions about the Integrated Device Technology ICS1574BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS1574BM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS1574BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.